414265-7 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
414265-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

414265-7

TE Connectivity / AMP Brand

Conn BNC PL 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY Updated Today   
1-199 :$7.158
200-399 :$5.722
400-599 :$4.574
600-2,999 :$4.010
3,000-9,999 :$3.425
10,000 + :$2.861
27 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Miami, FL
In Stock quantities placed in the next
2 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 414265-7
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: BNC
Termination Method: Crimp
Family: 414265
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 38.1 x 14.53 mm
Customers Who Bought 414265-7 Also Bought
DESCRIPTION
Conn BNC PL 50Ohm Crimp ST Cable Mount Gold

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp

Search Keywords:

solderless, RF, coax, BNC, UG/U, miniature, sub-miniature, bayonet, MIL-C-39012
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99