surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1419108-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.29
25-99 :$2.24
100-249 :$2.01
250-499 :$1.84
500-999 :$1.80
1,000 + :$1.77
8,014 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1419108-2
RoHS: Yes
Type: Miniature Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 400 V
Family: RT
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 33.3 mA
Packaging: Tube,Box
Seal: Wash Tight
Termination Style: PC Pin
Coil Resistance: 360 Ohm
Contact Arrangement: DPST-NO
Maximum Current Rating: 8 A
Pin_Count: 6
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: 10 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 2 Form A
Maximum Power Rating: 2 kVA
Operating Temperature: -40 to 85 °C
Dimension: 29 x 12.7 x 15.7mm mm
Package Type: DIP
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1419108-2 Also Bought
DESCRIPTION
RTE44012F

Product Highlights
  • RT2 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CN
ECCN: EAR99
DID YOU KNOW?