surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
414002-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

414002-8

TE Connectivity / AMP Brand

PLUG,CABLE,RTANG,SMB,NI PLTD

PRICING per piece  AVAILABILITY real time   
1-24 :$5.23
25-49 :$5.13
50-99 :$4.59
100-249 :$4.50
250 + :$4.20
Request Quote
1,235 can ship today
In our stock 
758 can ship 3/5/17
Available Factory Stock 
1,547 can ship 2/27/17
Incoming stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 414002-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: SMB
Termination Method: Crimp
Family: 414002
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 13.71 x 16.38 x 6.35mm
Customers Who Bought 414002-8 Also Bought
DESCRIPTION
PLUG,CABLE,RTANG,SMB,NI PLTD

Product Highlights
  • Connector
  • Plug
  • Standard
  • Terminate To Coaxial Cable
  • Coupler Style = Quick Connect/Disconnect
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?