surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
413959-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

413959-3

TE Connectivity / AMP Brand

BNC HEX RT ANG PLUG 50 OHM

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 413959-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: BNC
Termination Method: Crimp
Family: 413959
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 39.45 x 13.28 x 14.38 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5413959-3
5413959-3
In Stock:  156
Customers Who Bought 413959-3 Also Bought
DESCRIPTION
BNC HEX RT ANG PLUG 50 OHM

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: MX
ECCN: EAR99
DID YOU KNOW?