surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1393816-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1393816-0

TE Connectivity / AMP Brand

V23005B 10B110

PRICING per piece  AVAILABILITY real time   
1-3 :$612.30
4-7 :$581.68
8-10 :$307.95
11-14 :$236.40
15 + :$231.68
Request Quote
25 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393816-0
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 125 V
Family: 1393816
Relay Construction: Non-Latching
Contact Material: Silver/Gold Flash
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: 24 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 170 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Pin_Count: 14
Maximum Pick-Up Voltage: 19.2 VAC
Product Weight: 40 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 4 Form C
Maximum Power Rating: 70,50 W|VA
Operating Temperature: -40 to 70 °C
Dimension: 30 x 19 x 40mm mm
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1393816-0 Also Bought
DESCRIPTION
V23005B 10B110

Product Highlights
  • V23005/Cradle Relay W Series
  • AC Actuating System
  • Input Voltage = 24 VAC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: MX
ECCN: EAR99
DID YOU KNOW?