surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1393788-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.95
25-99 :$2.89
100-249 :$2.56
250-499 :$2.36
500 + :$2.32
Request Quote
2,006 can ship today
In our stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
58 minute(s) 35 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393788-5
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 5 V
Maximum AC Voltage Rating: 250 V
Family: P2 V23079
Relay Construction: Latching Single Coil
Contact Material: Silver Nickel/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 14.01 mA
Packaging: Tube
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 357 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: 2.8 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -40 to 85 °C
Dimension: 14.5 x 7.2 x 9.8mm mm
Package Type: DIP
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1393788-5 Also Bought
DESCRIPTION
V23079C1101B301

Product Highlights
  • V23079 / P2 Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?