surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1393763-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.24
25-99 :$2.81
100-249 :$2.63
250-999 :$2.58
1,000-2,499 :$2.55
2,500 + :$2.47
25 can ship today
In our stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393763-4
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: V23100-V4
Relay Construction: Non-Latching
Contact Material: Ruthenium
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 10 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: N/A
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.75 VDC
Mounting: Through Hole
Maximum Contact Resistance: <150 mOhm
Contact Form: 1 Form A
Operating Temperature: -40 to 85 °C
Dimension: 19.8 x 5.08 x 7.8 mm
Isolation Across Contacts: 250 VDC
Release Time: 0.15 ms
Package Type: SIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.75 ms
Maximum Carry Current: N/A
Isolation Across Coil and Contacts: 1.5 KVDC
Maximum Switching Power: 10,10 W|VA
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: >1 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 4-1393763-4 Also Bought
DESCRIPTION
V23100V4505A000

Product Highlights
  • V23100-V4 / Dry Reed relay DIP & SIL Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: DE
ECCN: EAR99
DID YOU KNOW?