surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
413933-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

413933-1

TE Connectivity / AMP Brand

JACK, RTANG, PCB, 50 OHM, TNC

PRICING per piece  AVAILABILITY real time   
1-17 :$17.62
18-89 :$15.86
90-161 :$15.06
162-305 :$14.31
306-499 :$13.59
500-719 :$10.70
720-999 :$10.36
1,000 + :$8.89
18 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 413933-1
RoHS: No
Type: TNC
Termination Method: Solder
Family: 413933
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 28.98 x 23.62 x 10.48mm
Customers Who Bought 413933-1 Also Bought
DESCRIPTION
JACK, RTANG, PCB, 50 OHM, TNC

Product Highlights
  • Connector - RF
  • Jack
  • Terminate To Printed Circuit Board
  • Body Style = Right Angle
  • Connector Impedance = 50 ?
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?