surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1393254-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1393254-2

TE Connectivity / AMP Brand

W91-X152-10=M6/M7/M9/W6/W7

PRICING per piece  AVAILABILITY real time   
1-24 :$19.85
25-99 :$17.75
100 + :$16.50
0 (sold out)
In our stock 
48 can ship 4/25/17
Incoming stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393254-2
RoHS: Yes
Type: Hydraulic Magnetic
Number of Poles: 1
Voltage Rating: 65 VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle
Trip Time: 0.6s to 8s
Customers Who Bought 4-1393254-2 Also Bought
DESCRIPTION
W91-X152-10=M6/M7/M9/W6/W7

Product Highlights
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 10 Amps.
  • Toggle Color = Black
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?