surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1393217-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.40
25-99 :$1.39
100-499 :$1.37
500-999 :$1.35
1,000-2,499 :$1.21
2,500 + :$1.17
3 can ship tomorrow
In our stock 
More available to ship 9/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393217-6
RoHS: Yes
Type: Miniature PCB Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 440 V
Family: 1393217
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 30 mA
Packaging: Tube
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 400 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 5 A
Pin_Count: 4
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 5 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 20.7 x 10.7 x 12 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1393217-6 Also Bought
DESCRIPTION
REL30012

Product Highlights
  • REL Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 6 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: CH
ECCN: EAR99
DID YOU KNOW?