surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1393146-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1393146-0

TE Connectivity / AMP Brand

Electromechanical Relay 115VAC 2KOhm 40A DPDT (38.5x35.5x56.2)mm Plug-In Power Relay

PRICING per each  AVAILABILITY real time   
1-9 :$15.81
10-24 :$15.50
25-49 :$15.20
50-99 :$14.90
100 + :$14.60
Request Quote
17 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393146-0
RoHS: Yes
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 440 V
Family: RM2
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Packaging: Tray
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 2 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 40 A
Pin_Count: 8
Maximum Pick-Up Voltage: 97.8 VAC
Product Weight: 81 g
Minimum Dropout Voltage: 46 VAC
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: 6 kVA
Operating Temperature: -45 to 55 °C
Dimension: 38.5 x 35.5 x 56.2mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: No
Customers Who Bought 4-1393146-0 Also Bought
DESCRIPTION
Electromechanical Relay 115VAC 2KOhm 40A DPDT (38.5x35.5x56.2)mm Plug-In Power Relay

Product Highlights
  • Relay Type = Power Relay
  • Relay Style = Power
  • RM2/3/7 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 16 A
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?