surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1393028-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$22.17
10-24 :$21.73
25-49 :$19.41
50-99 :$17.56
100-249 :$13.86
250-399 :$12.48
400-499 :$12.23
500 + :$11.78
106 can ship Monday
In our stock 
More available to ship 9/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393028-1
RoHS: Yes
Maximum Input Voltage: 18 VDC
Output Type: DC
I/O Isolation Voltage: 4000 Vrms
Family: ODC
Input Type: DC
Packaging: N/A
Termination Style: PC Pins
Minimum Input Voltage: 9 VDC
Product Weight: 35 g
Maximum Input Current: 16 mA
Mounting: Through Hole
Typical Input Voltage: 15 VDC
Technology: Electromechanical
Operating Temperature: -30 to 80 °C
Maximum Load Current: 3 A
Maximum Load Voltage: 60 VDC
Minimum Load Voltage: 3 VDC
Module Type: Output Module
Customers Who Bought 4-1393028-1 Also Bought
DESCRIPTION
ODC-15=IO MODULES
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: MX
ECCN: EAR99
DID YOU KNOW?