surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
413760-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

413760-9

TE Connectivity / AMP Brand

JACK,75 OHM,COML BNC,HEX CRIMP

PRICING per each  AVAILABILITY real time   
1-24 :$2.26
25-99 :$2.22
100-249 :$2.18
250-499 :$2.13
500-999 :$2.09
1,000 + :$2.05
Request Quote
997 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 413760-9
RoHS: No
Type: BNC
Termination Method: Crimp
Family: 413760
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: N/A
Dimension: 15.87mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5413760-9
5413760-9
In Stock:  0
Customers Who Bought 413760-9 Also Bought
DESCRIPTION
JACK,75 OHM,COML BNC,HEX CRIMP

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?