surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
413589-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

413589-3

TE Connectivity / AMP Brand

KIT PLUG 75 OHM BNC HEX CRIMP

PRICING per each  AVAILABILITY real time   
1-24 :$4.45
25-99 :$4.36
100-249 :$4.28
250-499 :$4.11
500-799 :$4.03
800 + :$3.97
Request Quote
186 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 413589-3
RoHS: No
Type: BNC
Termination Method: Crimp
Family: 413589
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 29.46 x 14.53mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5413589-3
5413589-3
In Stock:  95
Customers Who Bought 413589-3 Also Bought
DESCRIPTION
KIT PLUG 75 OHM BNC HEX CRIMP

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694050
COO: MX
ECCN: EAR99
DID YOU KNOW?