413589-2 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
413589-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

413589-2

TE Connectivity / AMP Brand

KIT PLUG 75 OHM BNC HEX CRIMP

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.40
25-99 :$4.09
100-399 :$3.81
400-499 :$3.58
500-999 :$2.83
1,000-4,999 :$2.41
5,000-9,999 :$2.15
10,000 + :$1.79
596 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
13 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 413589-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: BNC
Termination Method: Crimp
Family: 413589
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 29.46 x 14.53 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5413589-2
5413589-2
In Stock:  4520
Customers Who Bought 413589-2 Also Bought
DESCRIPTION
KIT PLUG 75 OHM BNC HEX CRIMP

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99