surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
413524-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

413524-2

TE Connectivity / AMP Brand

JACK DECOUPLER PCB RTANG

PRICING per each  AVAILABILITY real time   
1-24 :$16.10
25-99 :$15.31
100-115 :$14.55
116-232 :$13.82
233-348 :$8.47
349-464 :$6.72
465 + :$6.58
Request Quote
317 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 413524-2
RoHS: No
Type: Decoupled BNC
Termination Method: Solder
Family: 413524
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 34.92 x 19.3 x 15.87mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5413524-2
5413524-2
In Stock:  66
Customers Who Bought 413524-2 Also Bought
DESCRIPTION
JACK DECOUPLER PCB RTANG

Product Highlights
  • Terminate To Printed Circuit Board
  • Connector Impedance = 50 ?
  • Capacitance = 9,400 pF
  • Without ESD Protection
  • Voltage Rating = 1500 VDC
PART CLASSIFICATION DATA
HTS: 8536694050
COO: MX
ECCN: EAR99
DID YOU KNOW?