surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
413515-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

413515-8

TE Connectivity / AMP Brand

Conn Decoupled BNC RCP 50Ohm Solder RA Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-2,499 :$2.891
2,500-5,021 :$2.406
5,022-11,999 :$2.099
12,000-24,999 :$1.960
25,000-49,999 :$1.683
50,000 + :$1.475
260 can ship today
In our stock 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
In Stock quantities placed in the next
13 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 413515-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 31
Type: Decoupled BNC
Termination Method: Solder
Family: 413515
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 34.92 x 19.3 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5413515-8
5413515-8
In Stock:  0
Customers Who Bought 413515-8 Also Bought
DESCRIPTION
Conn Decoupled BNC RCP 50Ohm Solder RA Thru-Hole Gold

Product Highlights
  • Terminate To Printed Circuit Board
  • Connector Impedance = 50 ?
  • Capacitance = 9,400 pF
  • Without ESD Protection
  • Voltage Rating = 1500 VDC

Search Keywords:

NIC, Network Interface Cards, PC Cards, RF,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?