surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

413515-3

TE Connectivity / AMP Brand

Conn Decoupled BNC RCP 50Ohm Solder RA Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-249 :$4.45
250-499 :$3.87
500-999 :$3.45
1,000-1,999 :$3.17
2,000-4,029 :$2.95
4,030-4,999 :$2.77
5,000-11,999 :$2.43
12,000 + :$2.27
Request Quote
310 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 413515-3
RoHS: No
Type: Decoupled BNC
Termination Method: Solder
Family: 413515
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 34.92 x 19.3mm
Customers Who Bought 413515-3 Also Bought
DESCRIPTION
Conn Decoupled BNC RCP 50Ohm Solder RA Thru-Hole Gold
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?