4-1105151-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1105151-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$8.95
25-49 :$8.06
50-99 :$7.65
100-199 :$7.28
200-249 :$6.70
250-499 :$5.15
500-999 :$4.16
1,000 + :$3.45
78 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 9/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1105151-1
RoHS: Yes
Termination Method: Crimp
Family: 1105151
Contact Material: Brass
Wire Size: 7 AWG
Packaging: Loose Piece
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 1 mOhm
Gender: SKT
Operating Temperature: N/A
Dimension: 8.7 mm
Contact Size: N/A
Series Name: HSS
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
ACCESSORIES (5)
Customers Who Bought 4-1105151-1 Also Bought
DESCRIPTION
HSS-C-Bu.Ag.10,0 qmm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CZ
ECCN: EAR99