4-1102710-5 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4-1102710-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1102710-5

TE Connectivity / AMP Brand

Connector Accessories Housing Loose Piece

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$152.51
10-19 :$144.88
20-29 :$89.16
30-39 :$70.58
40 + :$69.17
106 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1102710-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Housing
Family: 1102710
Customers Who Bought 4-1102710-5 Also Bought
DESCRIPTION
Connector Accessories Housing Loose Piece

Product Highlights
  • EMV Series
  • Housing
  • Product Size = 3
  • Dimensions (L x H x W) = 96.0 x 22.0 x 56.0 mm
  • Locking Device Type = Screw Lock on Hood

Search Keywords:

cabled power, DIN VDE 0110, DIN VDE 0627, DIN IEC707/VDE 0304, self extinguishing, non-flammable, European Metal Shell connector, rectangular industrial, input/output, box to box, Heavy Duty Connectors, Motorman, Motorman Hybrid, ELFA®, frequency converter, SurTec 650
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180