surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
406483-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

406483-8

TE Connectivity / AMP Brand

Cable Assembly UTP 2.44m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag

PRICING per each  AVAILABILITY real time   
1-49 :$14.28
50 + :$13.25
Request Quote
30 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 406483-8
RoHS: Yes
Cable Length: 2.44 m
Maximum Voltage Rating: N/A
Family: 406483
Wire Size: 24 AWG
Cable Type: Unshielded Twisted Pair
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 8POS Modular Plug to 8POS Modular Plug
Connector Type A: 8POS Modular Plug
Connector Type B: 8POS Modular Plug
Contact Termination: N/A
Customers Who Bought 406483-8 Also Bought
DESCRIPTION
Cable Assembly UTP 2.44m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag

Product Highlights
  • Industry Standard Cable Assembly Category
  • Cable Assembly Type = Modular Plug
  • Category 5 Telephone and Non-Telephone Applications Application
  • Assembly Type = 8 Position Plug to 8 Position Plug
  • Double Ended Configuration

Search Keywords:

Digital Visual Interface, high performance, NIC, Network Interface Cards, PC Cards, box to box, plug and play, DVI-D, Dongle, computer, monitor, display port, video, VGA, HDMI, DP Cable Adapters, DisplayPort, VESA, D2G, D2M, D2V, D2X, DisplayPort Cable Adapters, DP, DP++, DP ++
PART CLASSIFICATION DATA
HTS: 8544421000
COO: MX
ECCN: EAR99
DID YOU KNOW?