surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
406435-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

406435-1

TE Connectivity / AMP Brand

Conn Telephone/Telecom F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tray

PRICING per each  AVAILABILITY real time   
1-499 :$1.218
500-999 :$1.069
1,000-2,431 :$0.941
2,432 + :$0.842
21 can ship Monday
See alternative parts
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 406435-1
RoHS: No
Type: Telephone/Telecom
Maximum Voltage Rating: N/A
Family: 406435
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Gender: F
Operating Temperature: N/A
Dimension: 15.88 x 18.42 x 12.7 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5406435-1
5406435-1
In Stock:  608
Customers Who Bought 406435-1 Also Bought
DESCRIPTION
Conn Telephone/Telecom F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tray

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6

Search Keywords:

FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?