406393-1 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
406393-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

406393-1

TE Connectivity / AMP Brand

Conn RJ-14 F 12 POS 1.02mm Solder RA SMD 12 Terminal 2 Port T/R Cat 3

PRICING per each  AVAILABILITY Updated Today   
1-99 :$0.941
100-499 :$0.891
500-4,999 :$0.842
5,000-11,699 :$0.802
11,700 + :$0.752
31,665 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 406393-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,950
Type: RJ-14
Maximum Voltage Rating: N/A
Family: 406393
Pitch: 1.02 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Surface Mount
Gender: F
Operating Temperature: 70(Max) °C
Dimension: 24.13 x 12.95 x 12.4 mm
Customers Who Bought 406393-1 Also Bought
DESCRIPTION
Conn RJ-14 F 12 POS 1.02mm Solder RA SMD 12 Terminal 2 Port T/R Cat 3

Product Highlights
  • Jack
  • Multiple Port Configuration
  • 1 x 2 Jack Configuration
  • Jack Type = RJ14
  • Number of Positions = 6

Search Keywords:

FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99