surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
406296-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

406296-1

TE Connectivity / AMP Brand

PCB Mounted Jacks - Single Port, Multi-port and Stacked

PRICING per each  AVAILABILITY real time   
0 (sold out)
See alternative parts
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 406296-1
RoHS: No
Type: RJ-45
Maximum Voltage Rating: 150 VAC
Family: 5406296
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 80 °C
Dimension: 17.78 x 21.34 x 14.48 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5406296-1
5406296-1
In Stock:  314
Customers Who Bought 406296-1 Also Bought
DESCRIPTION
PCB Mounted Jacks - Single Port, Multi-port and Stacked

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8

Search Keywords:

FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
DID YOU KNOW?