surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-967624-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.14
25-99 :$1.12
100-249 :$1.09
250-499 :$1.07
500-999 :$1.05
1,000-1,999 :$1.04
2,000 + :$1.03
Request Quote
1,653 can ship tomorrow
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-967624-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 967624
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 34.8 x 26.5 mm
Customers Who Bought 3-967624-1 Also Bought
DESCRIPTION
JUN-POW-TIM GEH 18P
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?