surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-917809-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-917809-3

TE Connectivity / AMP Brand

DYNAMIC D-5 TAB HSG D/R 6P X-Y

PRICING per piece  AVAILABILITY real time   
1-29 :$1.94
30-59 :$1.74
60-119 :$1.66
120-239 :$1.57
240-999 :$1.45
1,000-4,999 :$1.04
5,000-9,999 :$0.80
10,000 + :$0.65
48 can ship Monday
In our stock 
60 can ship 6/9/17
Available Factory Stock 
More available to ship 8/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-917809-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 630 VAC
Family: 917809
Pitch: 10.16 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 57 x 47 x 26.7 mm
Customers Who Bought 3-917809-3 Also Bought
DESCRIPTION
DYNAMIC D-5 TAB HSG D/R 6P X-Y

Product Highlights
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 6
  • Mount = Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?