surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
390261-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

390261-8

TE Connectivity / AMP Brand

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-49 :$0.317
50-99 :$0.267
100-249 :$0.248
250-499 :$0.228
500-999 :$0.208
1,000-2,499 :$0.188
2,500 + :$0.178
8,311 can ship today
See alternative parts
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 390261-8
RoHS: No
Type: DIP Socket
Maximum Voltage Rating: 250 VAC
Family: 390261
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Through Hole
Gender: SKT
Operating Temperature: -40 to 105 °C
Dimension: 30.48 x 10 x 5.1 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-390261-8
1-390261-8
In Stock:  292
Customers Who Bought 390261-8 Also Bought
DESCRIPTION
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

Product Highlights
  • DIP Socket
  • Number of Positions = 24
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical

Search Keywords:

IC sockets, solderless, NIC, Network Interface Cards, PC Cards, EIA RS-415, MIL-S-83734, dual in-line IC package,
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?