surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
390088-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

390088-2

TE Connectivity / AMP Brand

BLACK HSG WITH 15AU CONTACT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.150
25-99 :$0.147
100-249 :$0.144
250-499 :$0.141
500-749 :$0.138
750-1,159 :$0.136
1,160-2,869 :$0.130
2,870 + :$0.126
78,556 can ship tomorrow
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 390088-2
RoHS: Yes
Type: Shunt
Maximum Voltage Rating: N/A
Family: 390088
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -65 to 105 °C
Dimension: 4.98 x 6.27 x 2.44 mm
Customers Who Bought 390088-2 Also Bought
DESCRIPTION
BLACK HSG WITH 15AU CONTACT

Product Highlights
  • Shunt Type = Dual Beam
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (15) over Nickel (50) Contact Mating Area Plating
  • Shunt Style = Open Top
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?