surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-88637-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-88637-4

TE Connectivity / AMP Brand

Conn Housing RCP 66 POS 2.54mm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$9.98
25 + :$9.78
1,014 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-88637-4
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 88637
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 66
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 103.12 x 15.24 x 8.4 mm
Customers Who Bought 3-88637-4 Also Bought
DESCRIPTION
Conn Housing RCP 66 POS 2.54mm Crimp ST Cable Mount

Product Highlights
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 66
  • Number of Rows = Dual
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?