surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
382394-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

382394-9

TE Connectivity / AMP Brand

Switch DIP OFF ON SPST 8 Piano PC Pins 2.54mm Thru-Hole

PRICING per each  AVAILABILITY real time   
1-499 :$4.000
500-999 :$2.851
1,000-4,999 :$2.079
5,000 + :$1.931
Request Quote
8 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 382394-9
RoHS: Unknown
Maximum Non Switching Current: N/A
Row Space: 8 mm
Maximum AC Voltage Rating: N/A
Family: 382394
Contact Material: Copper Alloy
Maximum DC Voltage Rating: N/A
Terminal Type: PC Pins
Seal Description: Ultra Violet
Total Pitch: 17.78 mm
Actuator Material: Thermoplastic
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 8
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Seal Location: N/A
Thread Length: N/R
Actuator Style: Piano
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: N/A
Dimension: 22.35 x 9.65 x 7.37 mm
Customers Who Bought 382394-9 Also Bought
DESCRIPTION
Switch DIP OFF ON SPST 8 Piano PC Pins 2.54mm Thru-Hole

Product Highlights
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
  • Sealed

Search Keywords:

PCB Switches and Knobs, NIC, Network Interface Cards, PC Cards, Lighting Interconnection Products, Dual In-Line Package,
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?