surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-794637-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-794637-6

TE Connectivity / AMP Brand

06P MICRO MNL ASSY,VRT,SMT LF

PRICING per piece  AVAILABILITY real time   
1-24 :$1.57
25-49 :$1.47
50-99 :$1.40
100 + :$1.32
Request Quote
1,507 can ship today
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-794637-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 175
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 794637
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 13 x 9.24mm
ACCESSORIES (1)
Customers Who Bought 3-794637-6 Also Bought
DESCRIPTION
06P MICRO MNL ASSY,VRT,SMT LF
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?