surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-6609940-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$19.01
5-11 :$18.05
12-59 :$17.15
60-99 :$16.62
100-499 :$15.86
500 + :$14.88
Request Quote
24 can ship tomorrow
In our stock 
More available to ship 4/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-6609940-4
RoHS: Yes
Output Type: .187" FASTON
Input Type: IEC
Switch Type: DPST
Current Rating: 10 A
Accessory Type: Fuse Clip
Extender Options: None
Filter Type: Power Entry (Filtered/Unfiltered)
Filtered: Yes
For Use With: P Series
Fuse Options: Dual
Ground Choke Option: No
Ground Option: None
Input Voltage Select: Dual AC (Series/Parallel)
Leakage Current (Max) (120VAC, 60Hz): 2 µA
Leakage Current (Max) (250VAC, 50Hz): 5 µA
Level Of Filtering: Inductor & Capacitor
Mount Angle: Vertical
Mount Style: Flanged
Operating Temperature Range: -10 – 40 °C
Panel Thickness Range: .7874 – 2 mm
Shield Style: None
Type of Connector: IEC 60320-1 C-14
Voltage (Max): 230 VAC
Voltage Selection: 2-Voltage
Customers Who Bought 3-6609940-4 Also Bought
DESCRIPTION
PM0SXDSX0=C3348
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?