surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-6609106-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$17.79
5-9 :$16.90
10-15 :$16.06
16-79 :$15.25
80-499 :$14.77
500-999 :$14.11
1,000 + :$13.24
Request Quote
80 can ship today
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
15 minute(s) 59 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-6609106-7
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 6609106
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: 31.49 x 54.74 x 58.67 mm
Customers Who Bought 3-6609106-7 Also Bought
DESCRIPTION
PS000DH3A=C1197
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?