surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-6609106-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$15.93
5-9 :$15.13
10-15 :$14.38
16-79 :$13.66
80-99 :$13.23
100-499 :$12.63
500 + :$11.86
154 can ship today
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-6609106-5
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: P
Operating Frequency: 30 to 30000 KHz
Packaging: N/A
Additional Hardware: Fuse
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: N/A
Dimension: 31.49 x 58.67 mm
Customers Who Bought 3-6609106-5 Also Bought
DESCRIPTION
PS00XDH3A=C1188

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • Medical Application
  • Mount Style = Snap-in
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?