surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-6609074-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-2 :$166.51
3 + :$161.27
Request Quote
1 can ship today
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-6609074-8
RoHS: Yes
Maximum Voltage Rating: 80 VDC
Family: DC
Operating Frequency: N/A
Maximum Current Rating: 125 A
Mounting: Bulkhead/Rack
Operating Temperature: -10 to 55 °C
Dimension: 261.9 x 128.5 x 45.2 mm
Customers Who Bought 3-6609074-8 Also Bought
DESCRIPTION
125DCB6F J0=F7932
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?