surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
365059-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-149 :$0.773
150-249 :$0.700
250-499 :$0.649
500-999 :$0.597
1,000 + :$0.546
Request Quote
2,000 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 365059-1
RoHS: Unknown
Type: Housing
Maximum Voltage Rating: N/A
Family: 365059
Pitch: 6.2 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 30 x 31.3 mm
Customers Who Bought 365059-1 Also Bought
DESCRIPTION
4P TAB HSG NAT
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?