surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-647050-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-647050-4

TE Connectivity / AMP Brand

04P MTA100 HDR ASSY F/L HITEMP

PRICING per piece  AVAILABILITY real time   
1-24 :$1.26
25-99 :$1.23
100-249 :$1.21
250-499 :$1.10
500-999 :$1.01
1,000-4,999 :$1.00
5,000-9,999 :$0.98
10,000 + :$0.97
3,510 can ship Monday
In our stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-647050-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 647050
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 10.16 x 6.35 x 10.55 mm
ACCESSORIES (10)
Customers Who Bought 3-647050-4 Also Bought
DESCRIPTION
04P MTA100 HDR ASSY F/L HITEMP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?