3-647002-6 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-647002-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-647002-6

TE Connectivity / AMP Brand

06P MTA100 PSTD CONN ASSY LF

PRICING per piece  AVAILABILITY Updated Today   
1-124 :$0.7488
125-249 :$0.6760
250-374 :$0.6136
375-624 :$0.5824
625-1,249 :$0.5512
1,250-2,499 :$0.5065
2,500-4,999 :$0.4701
5,000 + :$0.4493
77 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-647002-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 125
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 647002
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 17.78 x 21.4 x 12.54 mm
ACCESSORIES (10)
Customers Who Bought 3-647002-6 Also Bought
DESCRIPTION
06P MTA100 PSTD CONN ASSY LF

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99