surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-644694-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-644694-6

TE Connectivity / AMP Brand

06P MTA100 R/A HDR RETENTIVE

PRICING per piece  AVAILABILITY real time   
1-24 :$0.348
25-99 :$0.341
100-249 :$0.334
250-499 :$0.328
500-999 :$0.321
1,000-9,999 :$0.315
10,000 + :$0.313
Request Quote
5,091 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-644694-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 644694
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 14.94 x 8.94 x 6.35 mm
ACCESSORIES (10)
Customers Who Bought 3-644694-6 Also Bought
DESCRIPTION
06P MTA100 R/A HDR RETENTIVE

Product Highlights
  • 6 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-100 Product Line
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?