3-644512-4 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-644512-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-644512-4

TE Connectivity / AMP Brand

04P MTA100 CONN ASSY TAPE LF

PRICING per each  AVAILABILITY Updated Today   
1-274 :$0.3177
275-549 :$0.3026
550-1,099 :$0.2922
1,100-2,199 :$0.2787
2,200-4,399 :$0.2569
4,400-8,799 :$0.2434
8,800-10,174 :$0.2319
10,175-25,024 :$0.2236
25,025 + :$0.1862
6,580 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 275
Order Increments: 275
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-644512-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,200
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 644512
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 10.16 x 6.99 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 3-644512-4 Also Bought
DESCRIPTION
04P MTA100 CONN ASSY TAPE LF

Product Highlights
  • 4 Positions
  • With Contacts
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99