surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-644461-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-644461-6

TE Connectivity / AMP Brand

06P MTA156 CONN ASSY 18AWG LF

PRICING per piece  AVAILABILITY real time   
1-99 :$0.389
100-149 :$0.350
150-249 :$0.315
250-499 :$0.300
500-999 :$0.285
1,000-2,499 :$0.262
2,500-4,999 :$0.243
5,000 + :$0.232
Request Quote
0 (sold out)
In our stock 
441 can ship 2/27/17
Incoming stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-644461-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 644461
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 23.77 x 9.02 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 3-644461-6 Also Bought
DESCRIPTION
06P MTA156 CONN ASSY 18AWG LF

Product Highlights
  • Connector
  • 6 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-156 Product Line
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?