surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-6437144-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-6437144-9

TE Connectivity / AMP Brand

FFC Jumper Cable 2Conductors 24AWG 300VAC

PRICING per piece  AVAILABILITY real time   
1-99 :$0.580
100-149 :$0.530
150-249 :$0.474
250-499 :$0.451
500-999 :$0.428
1,000-4,999 :$0.407
5,000-9,999 :$0.323
10,000 + :$0.280
1,000 can ship tomorrow
In our stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-6437144-9
RoHS: Yes
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300 VAC
Family: 1437144
Size: 24 AWG
Packaging: N/A
Maximum Current Rating: 3 A
Operating Temperature: -40°C to 125 °C
Conductor Material: Copper
Cable Pitch: 2.54 mm
Number of Conductors: 2
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 3-6437144-9 Also Bought
DESCRIPTION
FFC Jumper Cable 2Conductors 24AWG 300VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544493080
COO: MX
ECCN: EAR99
DID YOU KNOW?