surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-641522-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-641522-9

TE Connectivity / AMP Brand

09P MTA156 POST CON ASSY ORNG

PRICING per piece  AVAILABILITY real time   
1-24 :$2.01
25-99 :$1.91
100-224 :$1.81
225-449 :$1.73
450-674 :$1.29
675-899 :$1.10
900 + :$1.12
Request Quote
375 can ship today
In our stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-641522-9
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 641522
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 9
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: M
Operating Temperature: -55 to 105 °C
Dimension: 39.62 x 12.37 x 25.65 mm
ACCESSORIES (10)
Customers Who Bought 3-641522-9 Also Bought
DESCRIPTION
09P MTA156 POST CON ASSY ORNG

Product Highlights
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 9
  • Mating Type = Plug
  • Connector Type = Feed Thru
  • Wire-to-Wire Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?