surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-641435-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.800
100-199 :$0.720
200-399 :$0.650
400-749 :$0.610
750-1,499 :$0.580
1,500-2,499 :$0.540
2,500-4,999 :$0.499
5,000 + :$0.476
Request Quote
2,111 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-641435-4
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 641435
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: M
Operating Temperature: -55 to 105 °C
Dimension: 19.81 x 12.37 x 25.65 mm
ACCESSORIES (10)
Customers Who Bought 3-641435-4 Also Bought
DESCRIPTION
04P MTA156 CONN ASSY ORNG

Product Highlights
  • Connector
  • 4 Positions
  • Connector Type = Plug
  • Connector Style = Closed End
  • MTA-156 Posted Product Line
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?