surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-641126-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-641126-9

TE Connectivity / AMP Brand

09P MTA100 HDR ASY FL/STR LF

PRICING per piece  AVAILABILITY real time   
1-149 :$1.19
150-249 :$1.08
250-499 :$0.97
500-999 :$0.92
1,000-1,999 :$0.87
2,000-2,499 :$0.80
2,500-4,999 :$0.75
5,000 + :$0.71
Request Quote
850 can ship Monday
In our stock 
More available to ship 5/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-641126-9
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 641126
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 22.86 x 5.72 x 10.03 mm
ACCESSORIES (10)
Customers Who Bought 3-641126-9 Also Bought
DESCRIPTION
09P MTA100 HDR ASY FL/STR LF

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 9
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?