surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-640623-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-640623-3

TE Connectivity / AMP Brand

03P MTA100 CONN ASSY GRN LF

PRICING per piece  AVAILABILITY real time   
1-499 :$0.174
500-999 :$0.156
1,000-1,499 :$0.141
1,500-2,499 :$0.134
2,500-4,999 :$0.127
5,000-9,999 :$0.117
10,000-24,999 :$0.113
25,000 + :$0.094
Request Quote
5,875 can ship Monday
See alternative parts
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-640623-3
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 640623
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 7.62 x 7.75 x 13.21 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
640623-3
640623-3
In Stock:  5250
Customers Who Bought 3-640623-3 Also Bought
DESCRIPTION
03P MTA100 CONN ASSY GRN LF

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?