surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-640445-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-640445-8

TE Connectivity / AMP Brand

08P MTA156 HDR ASSY FL/STR SN

PRICING per piece  AVAILABILITY real time   
1-99 :$0.473
100-149 :$0.426
150-249 :$0.383
250-499 :$0.364
500-999 :$0.346
1,000-2,499 :$0.318
2,500-4,999 :$0.296
5,000 + :$0.282
Request Quote
1,000 can ship Monday
In our stock 
950 can ship 3/2/17
Incoming stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-640445-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 640445
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: 3 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 31.7 x 7.62 x 13.33 mm
Customers Who Bought 3-640445-8 Also Bought
DESCRIPTION
08P MTA156 HDR ASSY FL/STR SN

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 8
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?