surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-640430-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-640430-4

TE Connectivity / AMP Brand

04P MTA156 CONN ASSY 26AWG BLU

PRICING per piece  AVAILABILITY real time   
1-249 :$0.271
250-499 :$0.244
500-999 :$0.219
1,000-1,999 :$0.208
2,000-3,999 :$0.198
4,000-4,999 :$0.188
5,000-9,999 :$0.179
10,000 + :$0.174
Request Quote
2,000 can ship Monday
In our stock 
3,500 can ship 3/10/17
Available Factory Stock 
More available to ship 5/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-640430-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 640430
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 15.85 x 9.02 x 18.42 mm
ACCESSORIES (10)
Customers Who Bought 3-640430-4 Also Bought
DESCRIPTION
04P MTA156 CONN ASSY 26AWG BLU
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?