surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-640311-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-640311-1

TE Connectivity / AMP Brand

MINI AMP-IN 22-18 AWG .008PTPPHBZ

PRICING per piece  AVAILABILITY real time   
2,000-2,499 :$0.053
2,500 + :$0.048
Request Quote
34,105 can ship today
See alternative parts
In our stock 
23,849 can ship 3/6/17
Available Factory Stock 
3,562 can ship 2/27/17
Incoming stock 
More available to ship 3/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 2000
Order Increments: 2000
In Stock quantities placed in the next
9 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-640311-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8,000
Termination Method: Solder
Family: 640311
Contact Material: Phosphor Bronze
Product Length: 6.6 mm
Wire Size: 18-22 AWG
Packaging: Strip
Contact Plating: Bright Tin Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Product Depth: 3.81 mm
Gender: PIN
Operating Temperature: N/A
Dimension: 6.6 x 3.81mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
640311-1
640311-1
In Stock:  12200
Customers Who Bought 3-640311-1 Also Bought
DESCRIPTION
MINI AMP-IN 22-18 AWG .008PTPPHBZ

Product Highlights
  • Terminal Type = Miniature
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • PCB Hole Diameter = 1.85 mm
  • Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
  • Extension Below Board = 3.68 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?