surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-640252-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1,400-2,499 :$0.0420
2,500 + :$0.0383
38,251 can ship today
In our stock 
33,300 can ship 6/5/17
Available Factory Stock 
1,807 can ship 5/29/17
Incoming stock 
More available to ship 9/6/17
Manufacturer’s Lead Time 
Minimum Order: 1400
Order Increments: 1400
23 views in the last month Popularity 
In Stock quantities placed in the next
8 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-640252-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,000
Termination Method: Crimp
Family: 640252
Contact Material: Brass
Wire Size: 18-24 AWG
Packaging: Reel
Contact Plating: Bright Tin Over Nickel
Maximum Current Rating: 6.5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 3.56 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (5)
Customers Who Bought 3-640252-1 Also Bought
DESCRIPTION
045 POST CONT 0126PTPBR

Product Highlights
  • SL-156 Contacts
  • Wire Termination Type = Crimp
  • Bright Tin Contact Mating Area Plating Material
  • Wire Size = 0.9-0.2² [18-24] mm² [AWG]
  • Used For SL-156 Housings
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99
DID YOU KNOW?